Alps Electric SKHLADA010 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.5mm |
| Color | Grey |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHL |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHLADA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.