SPST tactile switch with a rectangular black button, featuring PC pin termination for through-hole mounting. This component offers a 50mA current rating at 12VDC, with an operating force of 0.98N and an electrical life of 50,000 cycles. Designed for right-angle orientation, it operates within a temperature range of -20°C to 90°C and is RoHS compliant.
Alps Electric SKHLLAA010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.8mm |
| Color | Black |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHL |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHLLAA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.