Alps Electric SKHMPSE010 technical specifications.
| Package/Case | SMD/SMT |
| Color | Brown |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1N |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SKHM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Alps Electric SKHMPSE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.