
SMD tactile switch featuring a black stem and a 0.5mm actuator length. This SPST switch offers a 50mA contact current rating with silver plating and a 12V DC voltage rating. Designed for surface mount applications with gull wing termination, it boasts a 500,000 cycle electrical and mechanical life. Operating force is 0.98N, with an operating temperature range of -30°C to 85°C.
Alps Electric SKHMQKE010 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.5mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKHM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHMQKE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
