
Surface mount tactile switch featuring a red actuator with a 1.05mm length. This SPST switch offers a 50mA current rating at 12V DC, with silver contact plating and a 2.55N operating force. Designed for durability, it boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Alps Electric SKHUQGE010 technical specifications.
| Actuator Color | Red |
| Actuator Length | 1.05mm |
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 7.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKHU |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHUQGE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
