Alps Electric SKHVBBD010 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.8mm |
| Color | Grey |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SKHV |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHVBBD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.