Alps Electric SKHVBGD010 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SKHV |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKHVBGD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.