Alps Electric SKPDAFD010 technical specifications.
| Actuator Color | Grey |
| Package/Case | Radial |
| Contact Plating | Silver |
| Current Rating | 5mA |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Current Rating | 5mA |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.94N |
| Orientation | Straight |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKPD |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPDAFD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.