Alps Electric SKPDAMD010 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 5mA |
| Depth | 7.8mm |
| Length | 7.8mm |
| Max Current Rating | 5mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKPD |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPDAMD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.