Alps Electric SKPLAFD010 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 1.5mm |
| Package/Case | Radial |
| Color | Yellow |
| Contact Material | Metal |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKPL |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKPLAFD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.