
Illuminated tactile switch featuring a straight, gull wing termination for surface mount applications. This SPST (Single Pole Single Throw) switch offers a 0.98N operating force and a 50mA contact current rating at 12VDC. Designed for durability, it boasts an electrical and mechanical life of 500,000 cycles. The compact SMD/SMT package measures 6.4mm in length and 5.2mm in depth, with a 1.5mm actuator length. Packaged on tape and reel for automated assembly, this RoHS compliant component operates within a temperature range of -20°C to 70°C.
Alps Electric SKQGAFE010 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 5.2mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKQG |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQGAFE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
