Alps Electric SKQKADD010 technical specifications.
| Actuator Color | Black |
| Package/Case | Radial |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKQK |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQKADD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.