Alps Electric SKQLLAE012 technical specifications.
| Actuator Length | 1.3mm |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SKQL |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQLLAE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.