SMD Tactile Switch, 6.3mm length, 3.5mm depth, featuring a red actuator with 0.8mm length. This SPST switch offers a 2.55N operating force and silver contact plating. Rated for 50mA at 12V DC, it boasts an electrical life of 30,000 cycles and operates between -20°C and 70°C. Mounting is via through-hole PC pins, with tape and reel packaging for 2000 units.
Alps Electric SKQMAQE010 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.8mm |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Electrical Life | 30000Cycles |
| Length | 6.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKQM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQMAQE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
