
Alps Electric SKQUCAA010 technical specifications.
| Actuator Length | 6.85mm |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 10mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Axes | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pins |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQUCAA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.