
Illuminated SMD tactile switch with a 6.1mm width, 3.7mm depth, and 6.8mm length. Features a 320gf (3.14N) operating force, 50mA contact current rating, and 12V DC voltage rating. Offers 50,000 electrical cycles and silver contact plating. Surface mountable with gull wing termination, supplied in tape and reel packaging.
Alps Electric SKQYAFE010 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 6.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 3.14N |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQYAFE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
