Alps Electric SKRELAE010 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.2N |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SKRE |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKRELAE010 to view detailed technical specifications.
No datasheet is available for this part.