Alps Electric SKRGAND010 technical specifications.
| Package/Case | Radial |
| Color | Grey |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKRG |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKRGAND010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.