
Alps Electric SKRGARD010 technical specifications.
| Actuator Color | White |
| Actuator Length | 5.9mm |
| Package/Case | Radial |
| Color | White |
| Current Rating | 50mA |
| Depth | 6.2mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKRG |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKRGARD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
