Alps Electric SKRNPDE010 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKRN |
| Termination | J-Bend |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKRNPDE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.