Alps Electric SKRSLBD010 technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | SKRS |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKRSLBD010 to view detailed technical specifications.
No datasheet is available for this part.