Alps Electric SKSFABE010 technical specifications.
| Actuator Length | 0.35mm |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Depth | 2.9mm |
| Electrical Life | 100000Cycles |
| Length | 2.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKSF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKSFABE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.