Alps Electric SPEF110100 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Bushing |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPEF |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPEF110100 to view detailed technical specifications.
No datasheet is available for this part.