Alps Electric SPEG110100 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Depth | 7.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.39mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPEG |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPEG110100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.