Alps Electric SPEJ110100 technical specifications.
| Actuator Length | 2.05mm |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPEJ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPEJ110100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.