
Alps Electric SPPB530601 technical specifications.
| Actuator Length | 2.6mm |
| Body Depth | 3mm |
| Body Height | 5.9mm |
| Body Length | 6.4mm |
| Package/Case | SMD/SMT |
| Electrical Life | 50000Cycles |
| Height | 4.5mm |
| Length | 7.65mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 0.35N |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPB530601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.