
Alps Electric SPPB620300 technical specifications.
| Body Height | 5.6mm |
| Body Length | 6.3mm |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.35N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPB620300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.