Alps Electric SPPH410100 technical specifications.
| Actuator Length | 4mm |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 8.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPH410100 to view detailed technical specifications.
No datasheet is available for this part.