Alps Electric SPPJ320600 technical specifications.
| Current Rating | 200mA |
| Depth | 22mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPPJ3 |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPJ320600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.