
The SPPJ322300 switch from Alps Electric features a current rating of 200mA and a maximum operating temperature of 85°C. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging with a quantity of 900 units. It is a part of the SPPJ3 series and has a termination type of solder.
Alps Electric SPPJ322300 technical specifications.
| Current Rating | 200mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPPJ3 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPJ322300 to view detailed technical specifications.
No datasheet is available for this part.