Alps Electric SPPJ621100 technical specifications.
| Depth | 18.7mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPJ621100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.