
Alps Electric SPPW810203 technical specifications.
| Actuator Length | 2.25mm |
| Body Depth | 4mm |
| Body Height | 4.3mm |
| Body Length | 5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 0.3N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPW810203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.