Alps Electric SPPW810401 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPPW810401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.