Illuminated, right-angle pushbutton switch featuring DPDT/DP throw configuration and PC pin termination for PCB through-hole mounting. Offers a 100mA contact current rating at 30V DC, with an electrical and mechanical life of 10,000 cycles. Actuator length is 3mm, and the operating force is 1.5N. Operating temperature range is -10°C to 60°C.
Alps Electric SPUJ191500 technical specifications.
| Actuator Length | 3mm |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 25mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 7.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operating Force | 1.5N |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPUJ |
| Termination | PC Pins |
| Throw Configuration | DPDT, DP |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPUJ191500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.