Alps Electric SPUN190900 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 42mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB |
| Operating Force | 2N |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPUN |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPUN190900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.