
Illuminated pushbutton switch featuring 4PDT throw configuration and 2 positions. Offers a 100mA contact current rating and a maximum voltage rating of 30V DC. Designed for PCB through-hole mounting with right-angle orientation and PC pin termination. Boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operates within a temperature range of -10°C to 60°C.
Alps Electric SPUN194700 technical specifications.
| Actuator Length | 8.5mm |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 42mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | PCB, Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPUN194700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
