
Alps Electric SPVF110100 technical specifications.
| Actuator Length | 2.1mm |
| Body Depth | 3.5mm |
| Body Height | 4.7mm |
| Body Length | 9mm |
| Direction | Bidirectional |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Operating Force | 0.3N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVF110100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
