Alps Electric SPVF140100 technical specifications.
| Actuator Length | 6.2mm |
| Body Depth | 3.5mm |
| Body Height | 4.5mm |
| Body Length | 9mm |
| Direction | Bidirectional |
| Electrical Life | 100000Cycles |
| Height | 4.8mm |
| Length | 9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 0.3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVF140100 to view detailed technical specifications.
No datasheet is available for this part.