Alps Electric SPVG410300 technical specifications.
| Actuator Length | 1.81mm |
| Body Depth | 6.5mm |
| Body Height | 2mm |
| Body Length | 5.5mm |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.4N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVG410300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.