
Alps Electric SPVL120100 technical specifications.
| Actuator Length | 2mm |
| Body Depth | 6.6mm |
| Body Height | 1mm |
| Body Length | 5.55mm |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 0.35N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVL120100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
