Alps Electric SPVN220101 technical specifications.
| Direction | LEFT |
| Height | 1mm |
| Length | 3.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.35N |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SPVN220101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.