Alps Electric SRBD150201 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 1mA |
| Index Angle | 36° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel, Surface Mount |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBD150201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.