
Alps Electric SRBM150500 technical specifications.
| Current Rating | 100mA |
| Depth | 27.5mm |
| Index Angle | 30° |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBM150500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.