Alps Electric SRBM154002 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 100mA |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBM154002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.