Alps Electric SRBV131502 technical specifications.
| Current Rating | 300mA |
| Index Angle | 30° |
| Mount | Through Hole |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBV131502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.