Alps Electric SRBV150901 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Index Angle | 30° |
| Mount | Through Hole |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SRBV150901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.