Alps Electric SSCF210300 technical specifications.
| Actuator Length | 9mm |
| Body Depth | 7.3mm |
| Body Height | 12.4mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSCF210300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.