
Alps Electric SSCM120100 technical specifications.
| Actuator Length | 1.8mm |
| Body Depth | 4.02mm |
| Body Height | 1.5mm |
| Body Length | 5mm |
| Electrical Life | 50000Cycles |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 0.35N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSCM120100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.