Alps Electric SSSB022200 technical specifications.
| Contact Current Rating | 300mA |
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSB022200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.