Alps Electric SSSF125300 technical specifications.
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 13mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT, DP |
| Type | General Purpose |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSF125300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.